Finder 7F Series Filter Fan, 120V ac, AC, 85.5 m³/h Filtered, 100 m³/h Unimpeded, IP54, 209 mm, 209 mm x
- RS Stock No.:
- 653-435
- Mfr. Part No.:
- 7F.31.8.120.3100
- Brand:
- Finder
Subtotal (1 unit)*
$231.63
(exc. GST)
$254.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $231.63 |
*price indicative
- RS Stock No.:
- 653-435
- Mfr. Part No.:
- 7F.31.8.120.3100
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Unimpeded Air Flow | 100m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 42dBA | |
| Filtered Air Flow | 85.5m³/h | |
| Input Current | 210mA | |
| Input Power | 30W | |
| AC or DC Operation | AC | |
| Installation Depth | 71.2mm | |
| Supply Voltage | 120V ac | |
| Terminal Type | Wire | |
| Face Height | 209mm | |
| Face Width | 209mm | |
| Standards/Approvals | RoHS Compliant | |
| IP Rating | IP54 | |
| Bearing Type | Ball | |
| Series | 7F | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Unimpeded Air Flow 100m³/h | ||
Product Type Filter Fan | ||
Noise Level 42dBA | ||
Filtered Air Flow 85.5m³/h | ||
Input Current 210mA | ||
Input Power 30W | ||
AC or DC Operation AC | ||
Installation Depth 71.2mm | ||
Supply Voltage 120V ac | ||
Terminal Type Wire | ||
Face Height 209mm | ||
Face Width 209mm | ||
Standards/Approvals RoHS Compliant | ||
IP Rating IP54 | ||
Bearing Type Ball | ||
Series 7F | ||
- COO (Country of Origin):
- IT
The Finder Reverse flow filter fan engineered for outdoor use in industrial enclosures, offering active ventilation while protecting internal components from dust and moisture. Its reverse airflow design helps expel warm air efficiently, maintaining optimal operating temperatures for sensitive electronics. With a compact protective footprint, its ideal for rugged environments requiring reliable thermal management.
IP54 and IK08 protection
Time saving installation and maintenance
Easily replaceable filter mat
CE and UKCA compliant
Related links
- Finder 7F Series Filter Fan AC 100 m³/h Unimpeded 209 mm, 209 mm x
- Finder 7F Series Filter Fan AC 100 m³/h Unimpeded 209 mm, 209 mm x
- Finder 7F Series Filter Fan AC 115 m³/h Unimpeded 209 mm, 209 mm x
- Finder 7F Series Filter Fan AC 100 m³/h Unimpeded 209 mm, 209 mm x
- Finder 7F Series Filter Fan DC 100 m³/h Unimpeded 209 mm, 209 mm x
- Finder 7F Series Filter Fan DC 100 m³/h Unimpeded 209 mm, 209 mm x
- Finder 7F Series Filter Fan AC 570 m³/h Unimpeded 320 mm, 320 mm x
- Finder 7F Series Filter Fan AC 500 m³/h Unimpeded 320 mm, 320 mm x
