RS PRO Filter Fan, 230V ac, AC, 239.6 m³/h Filtered, 399.3 m³/h Unimpeded, IP54, 209 mm, 209 mm x

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$121.98

(exc. GST)

$134.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15 unit(s) shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$121.98
5 - 24$115.89
25 +$110.12

*price indicative

RS Stock No.:
175-9793
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Filter Fan

Unimpeded Air Flow

399.3m³/h

Noise Level

52dB

Filtered Air Flow

239.6m³/h

Input Power

35W

AC or DC Operation

AC

Installation Depth

80.5mm

Terminal Type

Wire

Supply Voltage

230V ac

Face Height

209mm

Face Width

209mm

Standards/Approvals

UL 94 V-0

IP Rating

IP54

Configuration

Rectangular

Bearing Type

Ball

Static Pressure

0.7in/H2O

Series

RS PRO

The RS PRO Filter Fan kit comes with fan installed and snap-on guard. It has frame made of aluminium diecast and once installed it offers the perfect cooling solution with reliability and quality.

Capacitor Drive Motor

Dual Ball Bearing

Impedance Protected Motor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy