RS PRO Filter Fan, 230V, AC, 138 m³/h Filtered, 162 m³/h Unimpeded, IP54, 125 mm, 125 mm x
- RS Stock No.:
- 236-4580
- Brand:
- RS PRO
Temporarily out of stock
- RS Stock No.:
- 236-4580
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 162m³/h | |
| Noise Level | 43dBA | |
| Filtered Air Flow | 138m³/h | |
| Input Current | 110mA | |
| Input Power | 19W | |
| AC or DC Operation | AC | |
| Installation Depth | 72mm | |
| Supply Voltage | 230V | |
| Terminal Type | Wire | |
| Face Height | 125mm | |
| Face Width | 125mm | |
| Standards/Approvals | RoHS | |
| IP Rating | IP54 | |
| Configuration | Square | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 162m³/h | ||
Noise Level 43dBA | ||
Filtered Air Flow 138m³/h | ||
Input Current 110mA | ||
Input Power 19W | ||
AC or DC Operation AC | ||
Installation Depth 72mm | ||
Supply Voltage 230V | ||
Terminal Type Wire | ||
Face Height 125mm | ||
Face Width 125mm | ||
Standards/Approvals RoHS | ||
IP Rating IP54 | ||
Configuration Square | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- CN
RS PRO Filter Fan 149x149mm Face Dimensions, 138m³/h, ac Operation, 230 V, IP54
This RS PRO FF series of filter fans offers customers highly efficient fans which provide filtration to G4 standards according to DIN EN 779 with a filtering degree of 94%. These RS PRO filter fans have been with the highest quality and versatility in mind and are manufactured from UL listed materials and include silver rather than copper contacts. They are environmentally sealed to IP54 and have an operating temperature of -40°C to +70°C. For additional peace of mind all fans are 100% tested when half-finished and again when fully complete ensuring all fans meet the highest RS PRO standards.
Features and Benefits
Applications
RS PRO Filter Fans are designed for environments where airflow from the fan is needed to remove dust or small particles. Filter fans can be used in any industry where heat is generated, and the machinery components need to be kept cool to avoid overheating by encouraging the free movement of air. Common applications are:
Control Panels
Junction Boxes
Power Distribution
Automation Equipment
Welding Machines
Packing and Labelling Machines
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Filter Fan AC 162 m³/h Unimpeded 125 mm, 125 mm x
- RS PRO Filter Fan AC 162 m³/h Unimpeded 177 mm, 177 mm x
- nVent SCHROFF EF Series Filter Fan AC 61 m³/h Unimpeded 125 mm, 125 mm x
- Pfannenberg 11642101055 Series Filter Fan AC 138 m³/h Unimpeded 252 mm, 252 mm x
- RS PRO Filter Fan DC 180 m³/h Unimpeded 125 mm, 125 mm x
- nVent HOFFMAN EF250 Series Filter Fan AC 138 m³/h Unimpeded IP54 252 mm x
- RS PRO Filter Fan AC 48 m³/h Unimpeded 92 mm, 92 mm x
- RS PRO Filter Fan AC 1150 m³/h Unimpeded 291 mm, 291 mm x
