Siemens 6GK59911AE008AA0 Fibre Optic Transceiver, 100 Mbps

Subtotal (1 unit)*

$738.92

(exc. GST)

$812.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$738.92

*price indicative

RS Stock No.:
254-2965
Mfr. Part No.:
6GK59911AE008AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Data Rate

100Mbps

Product Type

Fibre Optic Transceiver

Connector Shape

Rectangular

Standards/Approvals

KEMA 07, EN 60079-15: 2005, ATEX 0145 X, UL 60950-1, EN 61000-6-2:2005, EN 61000-6-4:2007 (Class A), CSA C22.2 No. 60950-1-03, EN 60079-0: 2006, Group IIC, FM3611: Class 1, Class 1, II 3 G Ex nA II T4

Height

9mm

Width

14mm

COO (Country of Origin):
MY
The Siemens plug-in transceiver SFP991-1LH+ is a SCALANCE X accessory. A maximum operating temperature of +85 °C is permissible for a duration of 16 hours.

Singlemode optical maximum up to 70 km

1x 100 Mbit/s LC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy