Siemens 6GK59921AM308AA0 Fibre Optic Transceiver, 1000 Mbps
- RS Stock No.:
- 254-2987
- Mfr. Part No.:
- 6GK59921AM308AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,160.99
(exc. GST)
$1,277.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,160.99 |
*price indicative
- RS Stock No.:
- 254-2987
- Mfr. Part No.:
- 6GK59921AM308AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fibre Optic Transceiver | |
| Maximum Data Rate | 1000Mbps | |
| Connector Shape | Rectangular | |
| Width | 14mm | |
| Height | 9mm | |
| Standards/Approvals | CSA C22.2 No. 60950-1-03, FM3611: Class 1, ATEX 0145 X, Group IIC, UL 60950-1, Class 1, EN 61000-6-2:2005, EN60079-15: 2005, Group A, Divison 2, EN 60079-0: 2006, D / T4, II 3 G Ex nA II T4, EN 61000-6-4:2007 (Class A), T4, KEMA 07, Zone 2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fibre Optic Transceiver | ||
Maximum Data Rate 1000Mbps | ||
Connector Shape Rectangular | ||
Width 14mm | ||
Height 9mm | ||
Standards/Approvals CSA C22.2 No. 60950-1-03, FM3611: Class 1, ATEX 0145 X, Group IIC, UL 60950-1, Class 1, EN 61000-6-2:2005, EN60079-15: 2005, Group A, Divison 2, EN 60079-0: 2006, D / T4, II 3 G Ex nA II T4, EN 61000-6-4:2007 (Class A), T4, KEMA 07, Zone 2 | ||
- COO (Country of Origin):
- TW
The Siemens plug-in transceiver SFP992-1LD+ is a SCALANCE X accessory. A maximum operating temperature of +85 °C is permissible for a duration of 16 hours.
Singlemode optical maximum up to 30 km
1x 1000 Mbit/s LC
- RS Stock No. 2542988
- Mfr. Part No. 6GK59921AP008AA0
Each
$2,361.02
- RS Stock No. 2542983
- Mfr. Part No. 6GK59921AL008RA0
Each
$1,056.10
- RS Stock No. 2542979
- Mfr. Part No. 6GK59921AG008AA0
Each
$653.85
- RS Stock No. 2542982
- Mfr. Part No. 6GK59921AL008AC0
Each (In a Pack of 10)
$808.527
Related links
- Siemens 6GK59922AS008AA0 Fibre Optic Transceiver, 1000 Mbps
- Siemens 6GK59921AQ008AA0 Fibre Optic Transceiver, 1000 Mbps
- Siemens 6GK59921AG008AA0 Fibre Optic Transceiver, 1000 Mbps
- Siemens 6GK59921AL008TA0 Fibre Optic Transceiver, 1000 Mbps
- Siemens 6GK59921AM008AC0 Fibre Optic Transceiver, 1000 Mbps
- Siemens 6GK59921AL008AC0 Fibre Optic Transceiver, 1000 Mbps
- Siemens 6GK59921AL008RA0 Fibre Optic Transceiver, 1000 Mbps
- Siemens 6GK59921AP008AA0 Fibre Optic Transceiver, 1000 Mbps












