Siemens 6GK59911AF008FA0 Fibre Optic Transceiver, 100 Mbps

Subtotal (1 unit)*

$513.75

(exc. GST)

$565.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$513.75

*price indicative

RS Stock No.:
254-2968
Mfr. Part No.:
6GK59911AF008FA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Data Rate

100Mbps

Product Type

Fibre Optic Transceiver

Connector Shape

Rectangular

Width

14mm

Standards/Approvals

CSA C22.2 No. 60950-1-03, Group IIC, Class 1, II 3 G Ex nA II T4, EN 61000-6-4:2007 (Class A), EN 60079-15: 2005, KEMA 07, EN 61000-6-2:2005, EN 60079-0: 2006, FM3611: Class 1, ATEX 0145 X, UL 60950-1

Height

9mm

COO (Country of Origin):
DE
The Siemens pluggable transceiver SFP991-1LD is a SCALANCE X accessory. A maximum operating temperature of +85 °C is permissible for a duration of 16 hours.

Singlemode optical maximum up to 26 km

1x 100 Mbit/s LC

  • RS Stock No. 2542969
  • Mfr. Part No. 6GK59911AF008GA0
Each
$761.54
  • RS Stock No. 2542965
  • Mfr. Part No. 6GK59911AE008AA0
Each
$738.92
  • RS Stock No. 2542963
  • Mfr. Part No. 6GK59911AD008FA0
Each
$387.58
  • RS Stock No. 2542962
  • Mfr. Part No. 6GK59911AD008AC0
Each (In a Pack of 10)
$456.09

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy