Siemens 6GK59911AD008GA0 Fibre Optic Transceiver, 100 Mbps
- RS Stock No.:
- 254-2964
- Mfr. Part No.:
- 6GK59911AD008GA0
- Brand:
- Siemens
Subtotal (1 unit)*
$603.36
(exc. GST)
$663.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $603.36 |
*price indicative
- RS Stock No.:
- 254-2964
- Mfr. Part No.:
- 6GK59911AD008GA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fibre Optic Transceiver | |
| Maximum Data Rate | 100Mbps | |
| Connector Shape | Rectangular | |
| Width | 14mm | |
| Height | 9mm | |
| Standards/Approvals | KEMA 07, Class 1, II 3 G Ex nA II T4, EN 61000-6-4:2007 (Class A), CSA C22.2 No. 60950-1-03, ATEX 0145 X, EN 60079-15: 2005, EN 60079-0: 2006, UL 60950-1, FM3611: Class 1, EN 61000-6-2:2005, Group IIC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fibre Optic Transceiver | ||
Maximum Data Rate 100Mbps | ||
Connector Shape Rectangular | ||
Width 14mm | ||
Height 9mm | ||
Standards/Approvals KEMA 07, Class 1, II 3 G Ex nA II T4, EN 61000-6-4:2007 (Class A), CSA C22.2 No. 60950-1-03, ATEX 0145 X, EN 60079-15: 2005, EN 60079-0: 2006, UL 60950-1, FM3611: Class 1, EN 61000-6-2:2005, Group IIC | ||
- COO (Country of Origin):
- DE
The Siemens pluggable transceiver SFP991-1A is a SCALANCE X accessory. A maximum operating temperature of +85 °C is permissible for a duration of 16 hours.
Multimode optical maximum up to 5 km
1x 100 Mbit/s LC
Related links
- Siemens 6GK59911AF008FA0 Fibre Optic Transceiver, 100 Mbps
- Siemens 6GK59911AE008AA0 Fibre Optic Transceiver, 100 Mbps
- Siemens 6GK59911AF008GA0 Fibre Optic Transceiver, 100 Mbps
- Siemens 6GK59911AE308AA0 Fibre Optic Transceiver, 100 Mbps
- Siemens 6GK59911AD008FA0 Fibre Optic Transceiver, 100 Mbps
- Siemens 6GK59911AD008AC0 Fibre Optic Transceiver, 100 Mbps
- Siemens 6GK59911AF008AC0 Fibre Optic Transceiver, 100 Mbps
- Siemens 6AG19911AF007AA0 Fibre Optic Transceiver 100 Mbps
