Subtotal (1 unit)*
$19.74
(exc. GST)
$21.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship
- Plus 124 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.74 |
*price indicative
- RS Stock No.:
- 176-1718
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Connection Location | Back Entry | |
| Dial Size | 40mm | |
| Standards/Approvals | Industry standards | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Connection Location Back Entry | ||
Dial Size 40mm | ||
Standards/Approvals Industry standards | ||
- COO (Country of Origin):
- IT
RS PRO Gauge D.40 1/8 0-10 Bar
Use this high-sensitivity analogue positive pressure gauge to measure the pressure of liquids and gases. This manometer-type gauge calculates pressure by displacing a column of liquid, which makes it more precise than many other methods.
The pressure gauge is versatile and durable. It's capable of measuring pressures between 0 bar and 10 bar, and it can be used in temperatures ranging from -20°C to +60°C. An analogue display means it's low-maintenance when compared with battery-powered digital gauges.
As part of the RS PRO range, this product meets high quality and safety standards. IP31 certification means it's protected from tools and wires greater than 2.5 mm in width. It's also shielded from water drips and condensation, so it will continue to function effectively in damp environments. This analogue positive pressure gauge is often used in pneumatic systems, as well as heating and refrigeration equipment.
Features and Benefits
• Manometer-type analogue positive pressure gauge
• Pressure measurement range of 0 bar to 10 bar
• Back-entry gauge type
• Outside diameter of 40 mm
• Connection size of G 1/8
• Minimum operating temperature of -20°C
• Maximum operating temperature of +60°C
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.











