Siemens 6AG19911AF007AA0 Fibre Optic Transceiver, LC Connector, 100 Mbps
- RS Stock No.:
- 253-7386
- Mfr. Part No.:
- 6AG19911AF007AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,939.34
(exc. GST)
$2,133.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,939.34 |
*price indicative
- RS Stock No.:
- 253-7386
- Mfr. Part No.:
- 6AG19911AF007AA0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Maximum Data Rate | 100Mbps | |
| Product Type | Fibre Optic Transceiver | |
| Connector Shape | Rectangular | |
| Connector Type | LC | |
| Standards/Approvals | EN 61000-6-4:2007 (Class A), EN 61000-6-2:2005 | |
| Width | 14mm | |
| Height | 9mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Data Rate 100Mbps | ||
Product Type Fibre Optic Transceiver | ||
Connector Shape Rectangular | ||
Connector Type LC | ||
Standards/Approvals EN 61000-6-4:2007 (Class A), EN 61000-6-2:2005 | ||
Width 14mm | ||
Height 9mm | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS NET SCALANCE X SFP991-1LD based on 6GK5991-1AF00-8AA0 with conformal coating. Single-mode optical up to maximum 26 km.
Single-mode optical up to max. 26 km
1x 100 Mbps LC port
SFP Module
Related links
- Siemens 6GK5991-1AF00-8AA0 Fibre Optic Transceiver 100 Mbps 1310 nm 1-Pin
- Siemens 6AG19921AM007AA0 Fibre Optic Transceiver 1000 Mbps
- Broadcom HFBR-5963ALZ Fibre Optic Transceiver 155 Mbps 1380 nm 10-Pin
- Broadcom Fibre Optic Transceiver 155 Mbps 1380 nm 10-Pin
- Broadcom AFBR-57L1APZ Fibre Optic Transceiver, LC Connector 20-Pin
- FIT-Foxconn AFBR-5710PZ Fibre Optic Transceiver, LC Connector 20-Pin
- Broadcom HFBR-57E0PZ Fibre Optic Transceiver 1.25GBd, 1300nm 20-Pin
- Broadcom AFBR-59E5APZ Fibre Optic Transceiver, LC Connector 10-Pin