Siemens 6GK59911AD008FA0 Fibre Optic Transceiver, 100 Mbps

Subtotal (1 unit)*

$387.58

(exc. GST)

$426.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$387.58

*price indicative

RS Stock No.:
254-2963
Mfr. Part No.:
6GK59911AD008FA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Data Rate

100Mbps

Product Type

Fibre Optic Transceiver

Connector Shape

Rectangular

Standards/Approvals

CSA C22.2 No. 60950-1-03, UL 60950-1, EN 60079-15: 2005, ATEX 0145 X, Class 1, II 3 G Ex nA II T4, FM3611: Class 1, Group IIC, EN 61000-6-4:2007 (Class A), EN 60079-0: 2006, EN 61000-6-2:2005, KEMA 07

Width

14mm

Height

9mm

COO (Country of Origin):
PH
The Siemens pluggable transceiver SFP991-1 is a SCALANCE X accessory. A maximum operating temperature of +85 °C is permissible for a duration of 16 hours.

Multimode optical maximum up to 5 km

1x 100 Mbit/s LC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy