Neutrik, FIBERFOX EBC15, D Connector Multimode Fibre Optic Connector, OM4, 1.45dB Insertion Loss
- RS Stock No.:
- 279-9511
- Mfr. Part No.:
- NO2M4DW-FX
- Brand:
- Neutrik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$956.88
(exc. GST)
$1,052.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 1 | $956.88 |
| 2 - 2 | $905.17 |
| 3 - 4 | $858.72 |
| 5 - 9 | $816.83 |
| 10 + | $744.23 |
*price indicative
- RS Stock No.:
- 279-9511
- Mfr. Part No.:
- NO2M4DW-FX
- Brand:
- Neutrik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Series | FIBERFOX EBC15 | |
| Product Type | Fibre Optic Connector | |
| Connector Type | D Connector | |
| Single/Multimode | Multimode | |
| Insertion Loss | 1.45dB | |
| Optical Fibre Type | OM4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Series FIBERFOX EBC15 | ||
Product Type Fibre Optic Connector | ||
Connector Type D Connector | ||
Single/Multimode Multimode | ||
Insertion Loss 1.45dB | ||
Optical Fibre Type OM4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Neutrik FIBERFOX X bridge Chassis coupler is an expanded beam multimode hermaphroditic chassis connector and suited for a vast array of applications, including lighting, network, PA, video, broadcast, defence & government, railway and petrochemical.
IP68 Waterproof
Integration of other fibre optic systems into FIBERFOX
No splicer, no expertise required for installation
- RS Stock No. 7738834
- Mfr. Part No. NO4FDW-A
Each
$203.47
- RS Stock No. 2393606
- Mfr. Part No. MPOFTV70ZNN
Each
$543.02
- RS Stock No. 2393604
- Mfr. Part No. MPOFTV6MCZNN
Each
$1,102.64
- RS Stock No. 7710464
- Mfr. Part No. NO2-4FDW-1-A
Each
$228.85
Related links
- Neutrik D Connector Multimode Fibre Optic Connector 1.45dB Insertion Loss
- Phoenix Contact SC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
- Phoenix Contact LC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
- Neutrik LC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
- Neutrik LC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
- Neutrik NAO4SW-A PC to PC Multimode Simplex Fibre Optic Adapter, 0.5dB Insertion Loss
- RS PRO LC OM3 50/125 μm Fibre Size, 0.4dB Insertion Loss
- Neutrik Rugged Sealing Cover, SC-D for use with FIBERFOX Chassis Connector











