Neutrik NAO4SW-A PC to PC Multimode Simplex Fibre Optic Adapter, 0.5dB Insertion Loss

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$746.16

(exc. GST)

$820.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$746.16-
5 - 9$733.081%
10 +$700.696%

*price indicative

RS Stock No.:
773-8840
Mfr. Part No.:
NAO4SW-A
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Product Type

Fibre Optic Adapter

Connector Type

PC to PC

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Colour

Blue

Insertion Loss

0.5dB

Housing Material

Zinc Die Cast (Zamak 5 Zinc Alloy)

Connector Type B

PC

Standards/Approvals

IEC 60664-1, UL94 HB, IEC-61754-7, IP65, IEC 68-2-20

Series

OpticalCON

COO (Country of Origin):
LI

IP65 opticalCON QUAD and DUO Inline Couplers


Neutrik weatherproof IP65 couplers are designed to allow opticalCON QUAD and DUO type cables to be joined inline, they are IP65 rated when mated. OpticalCON DUO connectors are typically used for equipment connections, including audio, lighting and video applications, opticalCON QUAD series doubles the fibre count and is designed for point to point applications such as data routing for touring/rental events and primarily outdoor broadcast applications.

opticalCON DUO couplers:

Ruggedised and dirt-protected 2-channel fiber optic connection

Dust and water resistant according to IP65 in mated condition

Field repairable

Easy to clean, no tools required

Reliable Push-Pull locking mechanism

opticalCON QUAD couplers:

Ruggedised and dirt-protected 4-channel fiber optic connection

For POINT-TO-POINT multichannel routing

Innovative spherical shutter guarantees low maintenance

Dust and water resistant according to IP65 in mated condition

Easy to clean, no tools required

Reliable Push-Pull locking mechanism

Note

SMPC: Single mode PC. MMPC: Multi mode PC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy