Neutrik, OpticalCON, LC Multimode Duplex Fibre Optic Connector, Plastic Optical, 0.5dB Insertion Loss
- RS Stock No.:
- 771-0464
- Mfr. Part No.:
- NO2-4FDW-1-A
- Brand:
- Neutrik
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$228.85
(exc. GST)
$251.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
- Plus 25 unit(s) shipping from 27 November 2026
- Plus 50 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $228.85 | - |
| 15 - 49 | $224.85 | 1% |
| 50 - 99 | $214.90 | 6% |
| 100 + | $202.64 | 11% |
*price indicative
- RS Stock No.:
- 771-0464
- Mfr. Part No.:
- NO2-4FDW-1-A
- Brand:
- Neutrik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Product Type | Fibre Optic Connector | |
| Series | OpticalCON | |
| Connector Type | LC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Insertion Loss | 0.5dB | |
| Jacket Diameter | 2.8mm | |
| Optical Fibre Type | Plastic Optical | |
| Minimum Operating Temperature | -25°C | |
| Colour | Black | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Product Type Fibre Optic Connector | ||
Series OpticalCON | ||
Connector Type LC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Insertion Loss 0.5dB | ||
Jacket Diameter 2.8mm | ||
Optical Fibre Type Plastic Optical | ||
Minimum Operating Temperature -25°C | ||
Colour Black | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals No | ||
Neutrik Fibre Optic Connector
The Neutrik OpticalCON series female chassis connector with black chromium plating has 4 solder contacts, 1 LC-Duplex feedthrough socket and 1 shell ground contact. It acts as a "feed-through" allowing simplified installations by connecting a conventional LC-Duplex on the rear. It is built in the standard D size shell and features an automatic sealing cover for maximum dust and dirt protection and a Push-Pull locking mechanism for safe connection.
Features and Benefits
A viable alternative to traditional connectors in fixed installations
Connection on the front side either by rugged OpticalCON or standard LC connector
In case of limited space, the chassis can be mounted without a rubber gasket (IP52)
Operating temperature ranging between -40°C and 75°C
Shutter and silicone gasket protects optical connection from dust and dirt
Suggested OEM equipment connector due to LC front compatibility
Colour coding with SCDP is given as multimode-black, single mode PC-blue and single mode APC-green
Insertion loss of <0.4 dB
Water resistant
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IP52 rated
IP65 rated
Related links
- Neutrik LC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
- Neutrik LC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
- Phoenix Contact LC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
- Amphenol Socapex Plug Multimode Duplex Fibre Optic Connector, 0.5dB Insertion Loss
- Amphenol Socapex Receptacle Multimode Duplex Fibre Optic Connector, 0.5dB Insertion Loss
- Phoenix Contact SC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
- Telegartner MTP PC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
- HARTING LC Multimode Simplex Fibre Optic Connector 2.5dB Insertion Loss
