RS PRO, LC, PC Multimode Simplex Fibre Optic Connector, OM3 50/125 μm Fibre Size, 0.4dB Insertion Loss

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$39.00

(exc. GST)

$42.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$39.00
10 - 49$38.32
50 - 99$37.38
100 - 249$36.62
250 +$35.87

*price indicative

RS Stock No.:
121-4219
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fibre Optic Connector

Series

RS PRO

Connector Type

LC

Connector Polish

PC

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Fibre Size

50/125 μm

Insertion Loss

0.4dB

Buffer Diameter

2mm

Jacket Diameter

2.2mm

Optical Fibre Type

OM3

Minimum Operating Temperature

-20°C

Colour

Beige

Maximum Operating Temperature

70°C

Standards/Approvals

Telecordia, EIA/TIA, IEC

COO (Country of Origin):
CN

RS Pro LC Multi Mode Field Installable Connectors


From the trusted RS Pro brand, a series of LC field installable connectors (FIC). These fibre optic connectors are factory terminated and polished which allow for fast and reliable connections. The superior quality fibre connectors require no epoxy polishing or crimping making them ideal for applications where time is of the essence. The single mode simplex connectors in this range have 62.5/125 and 50/125 fibre sizes and come in both APC and PC polish options. The connectors also feature a window which enables testing with a visual fault locator.

Features and Benefits


Ready polished connector with mechanical splice

Compatible with standard LC adapters

Simple termination

Time saving

Reliable optical performance

Applications


Fibre to the home FTTH

Repair of optical networks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy