Amphenol Socapex, MPOFTV, Plug Multimode Fibre Optic Connector, Single Mode, 5dB Insertion Loss
- RS Stock No.:
- 239-3604
- Mfr. Part No.:
- MPOFTV6MCZNN
- Brand:
- Amphenol Socapex
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$1,102.64
(exc. GST)
$1,212.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1,102.64 | - |
| 5 - 9 | $1,054.71 | 4% |
| 10 - 24 | $1,030.74 | 6% |
| 25 + | $1,006.72 | 8% |
*price indicative
- RS Stock No.:
- 239-3604
- Mfr. Part No.:
- MPOFTV6MCZNN
- Brand:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | Fibre Optic Connector | |
| Series | MPOFTV | |
| Connector Type | Plug | |
| Single/Multimode | Multimode | |
| Insertion Loss | 5dB | |
| Optical Fibre Type | Single Mode | |
| Standards/Approvals | MIL-DTL 38999 Series III size 13, RoHS, IP68 | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type Fibre Optic Connector | ||
Series MPOFTV | ||
Connector Type Plug | ||
Single/Multimode Multimode | ||
Insertion Loss 5dB | ||
Optical Fibre Type Single Mode | ||
Standards/Approvals MIL-DTL 38999 Series III size 13, RoHS, IP68 | ||
The Amphenol MPO field offers an easy system to upgrade from a standard to an environmental MPO with no cabling operation for installation in field. It is mainly used in threat detection system, soldier wearable equipment, rugged computer & digital radio, satellite reception unit, radars, navy, military aerospace & airframe and in military vehicles.
Uses standard MPO Patchcord
MPO inside a MIL-DTL 38999 Series III size 13 shell
Sealed against fluids and dust (IP68)
Shock, vibration proof
No cabling operation in field
Related links
- Amphenol Socapex Plug Multimode Fibre Optic Connector 5dB Insertion Loss
- Amphenol Socapex Receptacle Multimode Fibre Optic Connector 5dB Insertion Loss
- Amphenol Socapex Plug Multimode Duplex Fibre Optic Connector, 0.5dB Insertion Loss
- Amphenol Socapex Receptacle Multimode Duplex Fibre Optic Connector, 0.5dB Insertion Loss
- RS PRO LC 2dB Insertion Loss
- RS PRO LC 0.4dB Insertion Loss
- Broadcom POF Single Mode Simplex Fibre Optic Connector 2.8dB Insertion Loss
- Amphenol Socapex ST PCF 128 μm Fibre Size, 0.35dB Insertion Loss
