Neutrik, FIBERFOX EBC15, D Connector Multimode Fibre Optic Connector, OM4, 1.45dB Insertion Loss
- RS Stock No.:
- 279-9513
- Mfr. Part No.:
- NO4M4DW-FX
- Brand:
- Neutrik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 279-9513
- Mfr. Part No.:
- NO4M4DW-FX
- Brand:
- Neutrik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Series | FIBERFOX EBC15 | |
| Product Type | Fibre Optic Connector | |
| Connector Type | D Connector | |
| Single/Multimode | Multimode | |
| Insertion Loss | 1.45dB | |
| Optical Fibre Type | OM4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Series FIBERFOX EBC15 | ||
Product Type Fibre Optic Connector | ||
Connector Type D Connector | ||
Single/Multimode Multimode | ||
Insertion Loss 1.45dB | ||
Optical Fibre Type OM4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Neutrik FIBERFOX X bridge Chassis coupler is an expanded beam multimode hermaphroditic chassis connector and suited for a vast array of applications, including lighting, network, PA, video, broadcast, defence & government, railway and petrochemical.
IP68 Waterproof
Integration of other fibre optic systems into FIBERFOX
No splicer, no expertise required for installation
Related links
- Neutrik D Connector Multimode Fibre Optic Connector 1.45dB Insertion Loss
- Phoenix Contact SC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
- Phoenix Contact LC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
- Neutrik LC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
- Neutrik LC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
- Neutrik NAO4SW-A PC to PC Multimode Simplex Fibre Optic Adapter, 0.5dB Insertion Loss
- RS PRO LC OM3 50/125 μm Fibre Size, 0.4dB Insertion Loss
- Neutrik Colour Coding Ring, NOR-FX for use with FIBERFOX Cable And Chassis Connectors
