Amphenol Socapex, MPOFTV, Receptacle Multimode Fibre Optic Connector, Single Mode, 5dB Insertion Loss
- RS Stock No.:
- 239-3606
- Mfr. Part No.:
- MPOFTV70ZNN
- Brand:
- Amphenol Socapex
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$543.02
(exc. GST)
$597.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $543.02 | - |
| 5 - 9 | $519.44 | 4% |
| 10 - 24 | $507.62 | 6% |
| 25 + | $495.78 | 8% |
*price indicative
- RS Stock No.:
- 239-3606
- Mfr. Part No.:
- MPOFTV70ZNN
- Brand:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | Fibre Optic Connector | |
| Series | MPOFTV | |
| Connector Type | Receptacle | |
| Single/Multimode | Multimode | |
| Insertion Loss | 5dB | |
| Optical Fibre Type | Single Mode | |
| Standards/Approvals | RoHS, IP68, MIL-DTL 38999 Series III size 13 | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type Fibre Optic Connector | ||
Series MPOFTV | ||
Connector Type Receptacle | ||
Single/Multimode Multimode | ||
Insertion Loss 5dB | ||
Optical Fibre Type Single Mode | ||
Standards/Approvals RoHS, IP68, MIL-DTL 38999 Series III size 13 | ||
- COO (Country of Origin):
- FR
The Amphenol MPO field offers an easy system to upgrade from a standard to an environmental MPO with no cabling operation for installation in field. It is mainly used in threat detection system, soldier wearable equipment, rugged computer & digital radio, satellite reception unit, radars, navy, military aerospace & airframe and in military vehicles.
Uses standard MPO Patchcord
MPO inside a MIL-DTL 38999 Series III size 13 shell
Sealed against fluids and dust (IP68)
Shock, vibration proof
No cabling operation in field
Related links
- Amphenol Socapex Receptacle Multimode Fibre Optic Connector 5dB Insertion Loss
- Amphenol Socapex Plug Multimode Fibre Optic Connector 5dB Insertion Loss
- Amphenol Socapex Receptacle Multimode Duplex Fibre Optic Connector, 0.5dB Insertion Loss
- RS PRO LC 2dB Insertion Loss
- Rosenberger Multimode Fibre Optic Contact, 0.7dB Insertion Loss
- Neutrik D Connector Multimode Fibre Optic Connector 1.45dB Insertion Loss
- Telegartner MPO PC Multimode Fibre Optic Connector, 0.5dB Insertion Loss
- FSI Ferrule 0.45dB Insertion Loss
