Phoenix Contact OS2 FO Patch Cable Fibre Optic Cable, 900 μm Low Smoke Zero Halogen, Blue, 3 m

Subtotal (1 unit)*

$66.68

(exc. GST)

$73.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.68

*price indicative

RS Stock No.:
521-208
Mfr. Part No.:
1185476
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Fibre Optic Cable

Cable Length

3m

Core Diameter

900μm

Number of Cores

2

Jacket Colour

Blue

Sub Type

FO Patch Cable

Fibre Type

OS2

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

EAC ID: 19060508, IEC 61034, UL 94 V-0, IEC 61753 1 Cat. C, IEC 61300 2 1, IEC 60754 1/2, IEC 61753 122 2, IEC 61300 2 5

Jacket Material

Low Smoke Zero Halogen

Series

FOC-LC:PA-LC:PA-OM3:D01/3

COO (Country of Origin):
CN
The Phoenix Contact Duplex Jumper is engineered for high-performance data transmission in various indoor environments. Featuring a multi-mode OM3 duplex design, it ensures efficient signal integrity with a polished LC-LC connector configuration. The 3-metre length makes it versatile for connecting devices in proximity while maintaining an organised setup. Built with LSZH material, this cable prioritises safety, reducing the risk of halogen emissions in case of fire. The patch cable’s robust construction, with a tensile strength of 70 N, guarantees long-lasting durability, making it suitable for demanding applications.

Maintains superior optical and mechanical properties for reliable performance

Composed of multi mode fiberglass for efficient data handling

Offers resistance to a wide range of environmental conditions

Connector built for maximum attenuation reduction

Tested according to strict IEC standards ensuring quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy