Phoenix Contact OS2 FO Patch Cable Fibre Optic Cable, 900 μm Low Smoke Zero Halogen, Yellow, 2 m

Subtotal (1 unit)*

$56.42

(exc. GST)

$62.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.42

*price indicative

RS Stock No.:
521-209
Mfr. Part No.:
1185486
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Fibre Optic Cable

Cable Length

2m

Core Diameter

900μm

Number of Cores

2

Jacket Colour

Yellow

Minimum Operating Temperature

-20°C

Fibre Type

OS2

Sub Type

FO Patch Cable

Maximum Operating Temperature

60°C

Standards/Approvals

UL 94 V-0, IEC 61753-1 Cat. C, IEC 61753-122-2, IEC 61300-2-1, EAC Approval ID: 19060508, IEC 60754-1/2, IEC 61300-2-5, IEC 61034

Jacket Material

Low Smoke Zero Halogen

Series

FOC-SC:PA-SC:PA-OM3:D01/2

COO (Country of Origin):
CN
The Phoenix Contact Duplex Jumper, designed for ease of use with SC-SC connectors, delivers reliable performance for your networking needs. The 2-metre length ensures flexible installation options, while the UPC polishing enhances optical performance, reducing attenuation losses. Designed for indoor applications, this patch cable benefits from a low smoke zero halogen (LSZH) sheath, providing fire safety under strict regulations. Rigorous testing according to international standards ensures its durability and efficiency in transmitting data at speeds up to 10 Gbps.

Ensures a transmission speed of up to 10 Gbps for efficient data handling

Designed for indoor use suitable for various applications

Lightweight and flexible construction aids in installation and routing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy