Schneider Electric SC to to SC Fibre Optic Cable, Light Blue, 1 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$22.09

(exc. GST)

$24.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$22.09
10 +$20.34

*price indicative

RS Stock No.:
347-139
Mfr. Part No.:
ACTFT1C1M35M10
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Connector Type A

SC

Cable Length

1m

Product Type

Fibre Optic Cable

Connector Type B

SC

Jacket Colour

Light Blue

Standards/Approvals

CEI 61754 4 Ed.2, TIA/EIA 604 3, etc

Series

Actassi

COO (Country of Origin):
CN
The Schneider Electric Simplex SC fibre pigtail with 0.9 mm tight buffer fibre at length of 1 meter and aqua coloured push pull SC connector terminated on one end. It is multimode OM3 optical performance and meets ANSI/TIA/EIA 568-C.3, ISO/IEC 11801 standards. The pigtail is with Low Smoke Zero Halogen sheath compliant to IEC 60332-3C. It supports LAN, WAN and active device termination to provide a reliable and durable connection solution. It is fully factory terminated and tested to ensure a reliable and durable optical connection solution.

RoHS compliant

Toxic heavy metal free Yes

Mercury free

Flame retardant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy