Phoenix Contact OS2 Patch Cable Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Pink, 2 m

Subtotal (1 unit)*

$61.59

(exc. GST)

$67.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.59

*price indicative

RS Stock No.:
517-617
Mfr. Part No.:
1185481
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Fibre Optic Cable

Cable Length

2m

Core Diameter

125μm

Number of Cores

2

Jacket Colour

Pink

Sub Type

Patch Cable

Minimum Operating Temperature

-20°C

Fibre Type

OS2

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60754-1/2, IEC 61034, IEC 61753-1 Cat. C, IEC 61300-2-1, EAC Approval ID: 19060508, IEC 61753-122-2, IEC 61300-2-5, UL 94 V-0

Jacket Material

Low Smoke Zero Halogen

Series

FOC-LC:PA-SC:PA-OM3:D01/2

COO (Country of Origin):
CN
The Phoenix Contact Duplex Jumper exemplifies exceptional design and performance ideal for modern networking environments. Crafted for reliability, it features a multi-mode OM3 duplex jumper, designed to support high-speed data transmission up to 10 Gbps, making it perfect for critical applications in various industrial contexts. The cable length of 2 metres ensures flexible installation options while its robust construction is supplemented with cutting-edge UPC polishing technology for optimal attenuation values.

Features outstanding optical and mechanical performance

Optimised for indoor installation requirements

Tested thoroughly for reliable use in demanding conditions

Ensures minimal signal loss across its length

Offers a perfect balance of flexibility and strength

Backed by thorough interferometer testing for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy