Phoenix Contact OS2 FO Patch Cable Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 5 m

Subtotal (1 unit)*

$64.19

(exc. GST)

$70.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.19

*price indicative

RS Stock No.:
521-317
Mfr. Part No.:
1115579
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Fibre Optic Cable

Cable Length

5m

Core Diameter

125μm

Number of Cores

2

Jacket Colour

Yellow

Sub Type

FO Patch Cable

Minimum Operating Temperature

-20°C

Fibre Type

OS2

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 61300 3 4, IEC 60754 1/2, IEC 61034, IEC 61300 3 6, UL 94 V-0, RoHS

Jacket Material

Low Smoke Zero Halogen

Series

FOC-ST:PA-SC:PA-OS2:D01/5

COO (Country of Origin):
CN
The Phoenix Contact Duplex Jumper is a high-performance solution designed for seamless connectivity in fibre optic networks. Built with single-mode OS2 technology, it features a precise ST-SC connector arrangement, ensuring optimal transmission up to 100 GBit/s. With a length of 5 metres, this cable is engineered for indoor use and excels in traditional fibre distribution and termination environments. Its outstanding mechanical and optical characteristics promise reliability in demanding applications.

Versatile length of 5 metres accommodates diverse installation needs

Complies with UL 94 V0 standards for optimal material safety

Crafted for indoor use making it ideal for controlled environments

Designed to meet rigorous industry standards for performance and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy