Schneider Electric White Cover Plate TPE Cover Plate
- RS Stock No.:
- 276-9018
- Mfr. Part No.:
- S520666
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$13.43
(exc. GST)
$14.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.43 |
*price indicative
- RS Stock No.:
- 276-9018
- Mfr. Part No.:
- S520666
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Plate | |
| Plate Type | Cover Plate | |
| Colour | White | |
| Material | TPE | |
| Width | 71mm | |
| Mount Type | Flush | |
| Depth | 28mm | |
| Finish | Gloss | |
| Height | 71mm | |
| Range | Odace | |
| Standards/Approvals | EN 60669-1 2006/95/EWG | |
| Series | Odace 2011 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Plate | ||
Plate Type Cover Plate | ||
Colour White | ||
Material TPE | ||
Width 71mm | ||
Mount Type Flush | ||
Depth 28mm | ||
Finish Gloss | ||
Height 71mm | ||
Range Odace | ||
Standards/Approvals EN 60669-1 2006/95/EWG | ||
Series Odace 2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Schneider Electric Cover Plate, Flush Mounting, 71mm Length - S520666
This cover plate is suitable for electrical applications, providing a sleek and functional solution across various environments. With dimensions of 71mm x 71mm and a depth of 27.7mm, this flush mount cover plate merges practicality with a stylish white finish. Made from durable thermoplastic material, it is designed to endure everyday wear while improving the look of electrical installations.
Features & Benefits
• Glossy finish adds elegance
• Flush mount design ensures easy installation
• Thermoplastic construction offers durability
• Resistant to several chemical agents for longevity
• Secure fixing ensures stability during use
Applications
• Useful in home improvement projects
• Compatible with various electrical configurations
• Applicable in environments needing chemical resistance
Can it endure exposure to diluted bleach?
Yes, it resists diluted bleach.
Will it fit standard flush mounting boxes?
Yes, it is designed for flush mounting applications.
Is it suitable for hot environments?
It operates effectively between 5°C and 35°C.
Can it withstand chemical cleaning solutions?
Yes, it resists multiple chemical cleaning agents.
Related links
- Schneider Electric White Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 2 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 1 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 3 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 3 Gang Thermoplastic Cover Plate
- Schneider Electric White 1 Gang Thermoplastic Cover Plate
- Siemens White Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 4 Gang Cover Plate Thermoplastic Mounting Frame
