Schneider Electric White 3 Gang TPE Cover Plate
- RS Stock No.:
- 276-8925
- Mfr. Part No.:
- NU200618
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$27.85
(exc. GST)
$30.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.85 |
*price indicative
- RS Stock No.:
- 276-8925
- Mfr. Part No.:
- NU200618
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 3 | |
| Product Type | Cover Plate | |
| Colour | White | |
| Material | TPE | |
| Mount Type | Flush | |
| Width | 227mm | |
| Depth | 10mm | |
| Standards/Approvals | IEC 60669-1 IEC 60884-1 | |
| Height | 85mm | |
| Range | New Unica | |
| Series | Unica Studio | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 3 | ||
Product Type Cover Plate | ||
Colour White | ||
Material TPE | ||
Mount Type Flush | ||
Width 227mm | ||
Depth 10mm | ||
Standards/Approvals IEC 60669-1 IEC 60884-1 | ||
Height 85mm | ||
Range New Unica | ||
Series Unica Studio | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.
Shock resistant
Resistant to chemical agents
RS Better World
- RS Stock No. 2768989
- Mfr. Part No. S320706
Each
$6.59
RS Better World
- RS Stock No. 2768987
- Mfr. Part No. S320702
Each
$2.30
- RS Stock No. 2762071
- Mfr. Part No. NU023418
Each
$105.09
- RS Stock No. 0167659
- Mfr. Part No. 5TG1338-0AC
1 Pack of 2
$38.35
Related links
- Schneider Electric White 3 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 3 Gang Thermoplastic Mounting Frame
- Schneider Electric White 1 Gang Thermoplastic Cover Plate
- Schneider Electric White 2 Gang Cover Plate Thermoplastic Cover Plate
- Siemens Electric White 3 Gang Thermoplastic Mounting Frame
- Siemens Electric White 1 Gang Thermoplastic Cover Plate
- Schneider Electric White 1 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 3 Gang Cover Plate












