Schneider Electric White 4 Gang Cover Plate TPE Mounting Frame
- RS Stock No.:
- 276-2072
- Mfr. Part No.:
- NU024418
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$128.66
(exc. GST)
$141.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.66 |
*price indicative
- RS Stock No.:
- 276-2072
- Mfr. Part No.:
- NU024418
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Frame | |
| Number of Gangs | 4 | |
| Plate Type | Cover Plate | |
| Colour | White | |
| Material | TPE | |
| Width | 300mm | |
| Depth | 22mm | |
| Height | 165mm | |
| Range | New Unica | |
| Standards/Approvals | IEC 60884-1, IEC 60669-1 | |
| Series | Unica | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Frame | ||
Number of Gangs 4 | ||
Plate Type Cover Plate | ||
Colour White | ||
Material TPE | ||
Width 300mm | ||
Depth 22mm | ||
Height 165mm | ||
Range New Unica | ||
Standards/Approvals IEC 60884-1, IEC 60669-1 | ||
Series Unica | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Cover Frame is a 4 gang component designed for electrical installations, providing a clean and modern finish. The cover frame is equipped with a fixing frame and is constructed from thermoplastic ABS UV stabilized material for the cover frame and PC GF10 FR for the fixing frame. This construction ensures durability and resistance to environmental factors. The cover frame comes in a white color. It complies with international standards, including IEC 60669 1 and IEC 60884 1.
Resistant to crystal cleaner
IK04 degree of protection
IP21D degree of protection
Related links
- Schneider Electric White 2 Gang Cover Plate Thermoplastic Mounting Frame
- Schneider Electric White 4 Gang Cover Plate
- Schneider Electric White 4 Gang Cover
- Schneider Electric White 4 Gang Light Switch Cover
- Schneider Electric White 1 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 3 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 2 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 3 Gang Thermoplastic Mounting Frame
