Schneider Electric White 1 Gang Cover Plate TPE Cover Plate

Subtotal (1 unit)*

$5.71

(exc. GST)

$6.28

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 58 unit(s), ready to ship from another location
Units
Per unit
1 +$5.71

*price indicative

RS Stock No.:
276-9025
Mfr. Part No.:
S520802
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover Plate

Number of Gangs

1

Plate Type

Cover Plate

Colour

White

Material

TPE

Width

85mm

Mount Type

Flush

Depth

10mm

Finish

Gloss

Standards/Approvals

EN 60669-1, NBN C 61-112-1, UNE 20315-1-1, NF C 61-314, 2006/95/EWG

Range

Odace

Height

85mm

Series

Odace 2011

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Odace Touch 1-gang white cover plate with white edging embodies purity and refinement, for modern interiors, contemporary and elegant. The contemporary and timeless shape of this decorative plaque blends with refined and tastefully decorated homes.

Great comfort of installation

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy