RS Better World

Schneider Electric White 1 Gang TPE Cover Plate

Subtotal (1 unit)*

$2.30

(exc. GST)

$2.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 51 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2.30

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
276-8987
Mfr. Part No.:
S320702
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover Plate

Number of Gangs

1

Colour

White

Material

TPE

Width

87mm

Mount Type

Flush

Depth

10mm

Finish

Matt

Range

Ovalis C

Standards/Approvals

EN 60669-1, UNE 20315-1-1, NF C 61-314, 2006/95/EWG

Height

87mm

Better World Verification

Certified Cradle to Cradle

Better World Product

Yes

Series

Ovalis

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Ovalis 1-gang cover plate is white in color. Its 8 attachment points and its 6 regulation notches, allows you to correct defects on the wall. This product is certified Green Premium, the eco-label which is committed to sustainable performance and respectful of the environment.

Toxic heavy metal free

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy