Schneider Electric White 2 Gang Cover Plate TPE Cover Plate

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
276-8923
Mfr. Part No.:
NU200418
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Gangs

2

Product Type

Cover Plate

Plate Type

Cover Plate

Colour

White

Material

TPE

Width

156mm

Mount Type

Flush

Depth

10mm

Range

New Unica

Height

85mm

Standards/Approvals

IEC 60884-1, IEC 60669-1

Series

Unica Studio

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.

Shock resistant

Resistant to chemical agents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy