RS Better World
Schneider Electric White 3 Gang Cover Plate TPE Cover Plate
- RS Stock No.:
- 276-8989
- Mfr. Part No.:
- S320706
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$6.94
(exc. GST)
$7.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.94 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 276-8989
- Mfr. Part No.:
- S320706
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 3 | |
| Product Type | Cover Plate | |
| Plate Type | Cover Plate | |
| Colour | White | |
| Material | TPE | |
| Mount Type | Flush | |
| Width | 229mm | |
| Depth | 10mm | |
| Finish | Matt | |
| Height | 87mm | |
| Range | Ovalis C | |
| Standards/Approvals | EN 606691, EWG, 006, 95, UNE 01511 | |
| Better World Verification | Certified Cradle to Cradle | |
| Series | Ovalis | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 3 | ||
Product Type Cover Plate | ||
Plate Type Cover Plate | ||
Colour White | ||
Material TPE | ||
Mount Type Flush | ||
Width 229mm | ||
Depth 10mm | ||
Finish Matt | ||
Height 87mm | ||
Range Ovalis C | ||
Standards/Approvals EN 606691, EWG, 006, 95, UNE 01511 | ||
Better World Verification Certified Cradle to Cradle | ||
Series Ovalis | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric 3 gang Cover frame with horizontal installation direction is for indoor use. This product is certified Green Premium, the eco-label which is committed to sustainable performance and respectful of the environment.
Resistance to chemical agents
Mercury free
Related links
- Schneider Electric White 3 Gang Thermoplastic Cover Plate
- Schneider Electric White 1 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 2 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric White Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 1 Gang Thermoplastic Cover Plate
- Schneider Electric Grey, Black 1 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric Black 2 Gang Cover Plate Thermoplastic Cover Plate
- Siemens White 2 Gang Cover Plate Thermoplastic Cover Plate
