Schneider Electric Grey, Black 1 Gang Cover Plate TPE Cover Plate
- RS Stock No.:
- 276-8922
- Mfr. Part No.:
- NU200254
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 276-8922
- Mfr. Part No.:
- NU200254
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Cover Plate | |
| Plate Type | Cover Plate | |
| Colour | Grey, Black | |
| Material | TPE | |
| Width | 85mm | |
| Depth | 10mm | |
| Standards/Approvals | IEC 60884-1, IEC 60669-1 | |
| Range | New Unica | |
| Height | 85mm | |
| Series | Unica Studio | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Cover Plate | ||
Plate Type Cover Plate | ||
Colour Grey, Black | ||
Material TPE | ||
Width 85mm | ||
Depth 10mm | ||
Standards/Approvals IEC 60884-1, IEC 60669-1 | ||
Range New Unica | ||
Height 85mm | ||
Series Unica Studio | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.
Shock resistant
Resistant to chemical agents
Related links
- Schneider Electric White 1 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 3 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 2 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric Black 2 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric Grey 1 Gang Cover Plate
- Siemens White 2 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 3 Gang Thermoplastic Cover Plate
- Siemens White 1 Gang Thermoplastic Cover Plate
