Schneider Electric Black 2 Gang Cover Plate TPE Cover Plate

Subtotal (1 unit)*

$17.86

(exc. GST)

$19.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17.86

*price indicative

RS Stock No.:
276-8924
Mfr. Part No.:
NU200454
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Gangs

2

Product Type

Cover Plate

Plate Type

Cover Plate

Colour

Black

Material

TPE

Width

156mm

Depth

10mm

Standards/Approvals

IEC 60884-1 IEC 60669-1

Height

85mm

Range

New Unica

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.

Shock resistant

Resistant to chemical agents

RS Better World
  • RS Stock No. 2768988
  • Mfr. Part No. S320704
Each
$4.43
  • RS Stock No. 0891447
  • Mfr. Part No. S320704P
1 Pack of 180
$1,675.19
  • RS Stock No. 2769025
  • Mfr. Part No. S520802
Each
$5.71
  • RS Stock No. 0610908
  • Mfr. Part No. 5TG1913
Each
$11.80

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy