Siemens White 2 Gang Cover Plate TPE Cover Plate

Subtotal (1 unit)*

$25.71

(exc. GST)

$28.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.71

*price indicative

RS Stock No.:
213-0327
Mfr. Part No.:
5TG1342
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover Plate

Number of Gangs

2

Plate Type

Cover Plate

Colour

White

Material

TPE

Width

68mm

Mount Type

Flush

Finish

White

Screwed/Screwless

Screwed

Height

68mm

Range

DELTA

Standards/Approvals

EAC

For Use With

TAE Outlet Box and Loudspeaker Outlet Box

Fixing Standard

No

COO (Country of Origin):
ES
The Siemens delta cover plates used for TAE outlet box and loudspeaker outlet box. It is made up of thermoplastic material.it has white colour.

Halogen Free Product

RS Better World
  • RS Stock No. 2768988
  • Mfr. Part No. S320704
Each
$4.43
  • RS Stock No. 2731142
  • Mfr. Part No. CDXL777PLWE
Each
$5.69
  • RS Stock No. 2299854
  • Mfr. Part No. 5TG2596
Each
$28.88
  • RS Stock No. 2299841
  • Mfr. Part No. 5TG1343
Each
$35.43

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy