Schneider Electric White 2 Gang Cover Plate TPE Mounting Frame
- RS Stock No.:
- 276-2070
- Mfr. Part No.:
- NU022418
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$81.28
(exc. GST)
$89.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.28 |
*price indicative
- RS Stock No.:
- 276-2070
- Mfr. Part No.:
- NU022418
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 2 | |
| Product Type | Mounting Frame | |
| Plate Type | Cover Plate | |
| Colour | White | |
| Material | TPE | |
| Width | 165mm | |
| Depth | 22mm | |
| Height | 165mm | |
| Standards/Approvals | IEC 60669-1, IEC 60884-1 | |
| Range | New Unica | |
| Series | Unica | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 2 | ||
Product Type Mounting Frame | ||
Plate Type Cover Plate | ||
Colour White | ||
Material TPE | ||
Width 165mm | ||
Depth 22mm | ||
Height 165mm | ||
Standards/Approvals IEC 60669-1, IEC 60884-1 | ||
Range New Unica | ||
Series Unica | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Cover frame with two number of gangs has vertical installation direction.
Resistant to chemical agents
Related links
- Schneider Electric White 2 Gang Cover Plate Thermoplastic Mounting Frame
- Schneider Electric White 4 Gang Cover Plate Thermoplastic Mounting Frame
- Schneider Electric White 2 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 3 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 1 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 1 Gang Thermoplastic Cover Plate
- Schneider Electric White 3 Gang Thermoplastic Cover Plate
- Siemens Electric White 2 Gang Thermoplastic Mounting Frame
