Siemens White 1 Gang TPE Cover Plate
- RS Stock No.:
- 203-2238
- Mfr. Part No.:
- 5TG2583-0
- Brand:
- Siemens
Subtotal (1 unit)*
$18.19
(exc. GST)
$20.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.19 |
*price indicative
- RS Stock No.:
- 203-2238
- Mfr. Part No.:
- 5TG2583-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Number of Gangs | 1 | |
| Colour | White | |
| Material | TPE | |
| Mount Type | Flush | |
| Width | 80mm | |
| Finish | Gloss | |
| Screwed/Screwless | Screwless | |
| Range | DELTA | |
| Standards/Approvals | VDE | |
| Height | 222mm | |
| Fixing Standard | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Number of Gangs 1 | ||
Colour White | ||
Material TPE | ||
Mount Type Flush | ||
Width 80mm | ||
Finish Gloss | ||
Screwed/Screwless Screwless | ||
Range DELTA | ||
Standards/Approvals VDE | ||
Height 222mm | ||
Fixing Standard No | ||
- COO (Country of Origin):
- ES
The Siemens DELTA series cover plate which is 3 fold frame made up of plastic material and white in colour. It is 151 x 80 mm in dimension.
Protection class IP20
halogen-free
Related links
- Siemens White 1 Gang Thermoplastic Cover Plate
- Siemens Electric White 1 Gang Thermoplastic Cover Plate
- Schneider Electric White 1 Gang Thermoplastic Cover Plate
- Siemens White 2 Gang Cover Plate Thermoplastic Cover Plate
- Siemens 1 Gang Thermoplastic Cover Plate
- Siemens Silver 1 Gang Thermoplastic Cover Plate
- Siemens Black 1 Gang Thermoplastic Cover Plate
- Siemens Gold 1 Gang Thermoplastic Cover Plate
