Siemens Electric White 2 Gang TPE Mounting Frame

Subtotal (1 unit)*

$22.88

(exc. GST)

$25.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.88

*price indicative

RS Stock No.:
610-873
Mfr. Part No.:
5TG1112-3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Gangs

2

Product Type

Mounting Frame

Colour

Electric White

Material

TPE

Width

9mm

Range

DELTA miro

Standards/Approvals

EAC, RoHS, CE

Height

161mm

COO (Country of Origin):
DE
The Siemens frame, designed for elegance and functionality, seamlessly integrates into your electrical installations. Crafted from thermoplastic, the frame boasts a sleek, flush design that enhances any interior space with a touch of sophistication. With dimensions of 90x90 mm, it fits perfectly in various settings while maintaining a shiny, electrical white finish that complements contemporary decor. Engineered for easy installation, it supports both horizontal and vertical mounting positions, ensuring versatility in application. Additionally, the frame's halogen-free construction underscores a commitment to safety and environmental consideration, making it an ideal choice for sustainable living spaces.

Elegant flush design enhances modern interiors

Durable thermoplastic material ensures longevity

Suitable for both horizontal and vertical mounting

Halogen-free construction supports eco-friendly initiatives

Fits perfectly into underfloor duct or flush mounting setups

Shiny finish offers a sophisticated look

Easy to install saving time during setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy