Schneider Electric White 2 Gang Cover Plate TPE Mounting Frame

Subtotal (1 unit)*

$84.20

(exc. GST)

$92.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$84.20

*price indicative

RS Stock No.:
276-2069
Mfr. Part No.:
NU021020
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Gangs

2

Product Type

Mounting Frame

Plate Type

Cover Plate

Colour

White

Material

TPE

Width

300mm

Depth

10mm

Standards/Approvals

IEC 60884-1, IEC 60669-1

Range

New Unica

Height

165mm

Series

Unica

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Cover Frame is a 2 gang component designed for electrical installations, providing a clean and modern finish. The cover frame is equipped with a fixing frame and is constructed from thermoplastic ABS UV stabilized material for the cover frame. The surface treatment includes antibacterial properties. The cover frame comes in a white color.

Resistant to crystal cleaner

IK04 degree of protection

IP21D degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy