HPM White 2 Gang Cover Plate Plastic Cover Plate
- RS Stock No.:
- 273-1142
- Mfr. Part No.:
- CDXL777PLWE
- Brand:
- HPM
Subtotal (1 unit)*
$5.69
(exc. GST)
$6.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.69 |
*price indicative
- RS Stock No.:
- 273-1142
- Mfr. Part No.:
- CDXL777PLWE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Cover Plate | |
| Number of Gangs | 2 | |
| Plate Type | Cover Plate | |
| Colour | White | |
| Material | Plastic | |
| Finish | Metallic, Gloss, Matt | |
| Standards/Approvals | No | |
| Range | Excel Range | |
| For Use With | Excel Products | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Cover Plate | ||
Number of Gangs 2 | ||
Plate Type Cover Plate | ||
Colour White | ||
Material Plastic | ||
Finish Metallic, Gloss, Matt | ||
Standards/Approvals No | ||
Range Excel Range | ||
For Use With Excel Products | ||
- COO (Country of Origin):
- AU
HPM Excel horizontal cover plate to suit Excel double PowerPoint. It is made with a durable material. Classic design that suit all kind of interior. Available in a wide choice of sizes, colours and finishes, the Snap-on cover plates can be quickly and safely changed that save time.
Colour matt white
Plate size 117mm x 73mm
Related links
- HPM White 2 Gang Cover Plate Plastic Cover Plate
- Legrand White 2 Gang Cover Plate Plastic Faceplate & Mounting Plate
- HPM Silver 1 Gang Cover Plate Plastic Cover Plate
- Siemens White 2 Gang Cover Plate Thermoplastic Cover Plate
- Siemens White 2 Gang Cover Plate TAE Cover Plate
- Schneider Electric White 2 Gang Cover Plate Thermoplastic Cover Plate
- Legrand White 2 Gang Cover Plate ABS/Polycarbonate Faceplate & Mounting Plate
- Legrand White 2 Gang Cover Plate Polycarbonate Faceplate & Mounting Plate
