RS PRO White Urea Moulded Back Box, BS, Surface Mount Mount, 2 Gangs 87 mm 147mm
- RS Stock No.:
- 845-436
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$7.15
(exc. GST)
$7.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.15 |
*price indicative
- RS Stock No.:
- 845-436
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Gangs | 2 | |
| Product Type | Back Box | |
| Internal Depth | 25mm | |
| Series | RS PRO | |
| Material | Urea Moulded | |
| Earth Terminal | No | |
| Width | 147mm | |
| Colour | White | |
| Knockout | Yes | |
| Fixing Standard | BS | |
| Standards/Approvals | BS 4662 | |
| Mount Type | Surface Mount | |
| Knockout Size | 13 x 15 x 15/ 1 x Dia 23/ 2 x 15 x 25 mm | |
| Height | 87mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Gangs 2 | ||
Product Type Back Box | ||
Internal Depth 25mm | ||
Series RS PRO | ||
Material Urea Moulded | ||
Earth Terminal No | ||
Width 147mm | ||
Colour White | ||
Knockout Yes | ||
Fixing Standard BS | ||
Standards/Approvals BS 4662 | ||
Mount Type Surface Mount | ||
Knockout Size 13 x 15 x 15/ 1 x Dia 23/ 2 x 15 x 25 mm | ||
Height 87mm | ||
- COO (Country of Origin):
- CN
The RS PRO Pattress Boxes provide a reliable solution for surface mounting new or replacement wiring accessory plates, designed for both domestic and light commercial installations.
2 gang configuration for versatile use
25mm deep for ample space behind plates
White finish complements various environments
Manufactured from urea mouldings for antibacterial and antiviral certification
Knockouts allow for flexible cable entry options
Rounded profile style enhances aesthetic appeal
Operational temperature range from -5 to +40°C
Covered by a 25-year warranty for added assurance
