HPM Silver 1 Gang Cover Plate Plastic Cover Plate
- RS Stock No.:
- 273-1145
- Mfr. Part No.:
- CDXL787PLMS
- Brand:
- HPM
Subtotal (1 unit)*
$16.93
(exc. GST)
$18.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.93 |
*price indicative
- RS Stock No.:
- 273-1145
- Mfr. Part No.:
- CDXL787PLMS
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Cover Plate | |
| Number of Gangs | 1 | |
| Plate Type | Cover Plate | |
| Colour | Silver | |
| Material | Plastic | |
| Finish | Gloss, Matt, Metallic | |
| Standards/Approvals | No | |
| Range | Excel Range | |
| For Use With | Excel Products | |
| Series | XL | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Cover Plate | ||
Number of Gangs 1 | ||
Plate Type Cover Plate | ||
Colour Silver | ||
Material Plastic | ||
Finish Gloss, Matt, Metallic | ||
Standards/Approvals No | ||
Range Excel Range | ||
For Use With Excel Products | ||
Series XL | ||
- COO (Country of Origin):
- AU
The HPM cover plate for excel single PowerPoint has matt silver finish.
Plate size 117mm x 73mm
One year warranty
Related links
- HPM White 2 Gang Cover Plate Plastic Cover Plate
- ABB Silver 1 Gang Cover Plate Plastic RJ45 Cover Plate
- Legrand White 2 Gang Cover Plate Plastic Faceplate & Mounting Plate
- HPM Silver 1 Gang Light Switch Cover
- Legrand White 1 Gang Cover Plate Plastic Faceplate & Mounting Plate
- Legrand Black 1 Gang Cover Plate Plastic Faceplate & Mounting Plate
- Siemens Silver 1 Gang Cover Plate Thermoplastic Faceplate & Mounting Plate
- Legrand White 1 Gang Cover Plastic Cover Plate
