Siemens White TPE Cover Plate
- RS Stock No.:
- 203-2260
- Mfr. Part No.:
- 5TG2557
- Brand:
- Siemens
Subtotal (1 unit)*
$7.10
(exc. GST)
$7.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.10 |
*price indicative
- RS Stock No.:
- 203-2260
- Mfr. Part No.:
- 5TG2557
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Colour | White | |
| Material | TPE | |
| Width | 55mm | |
| Mount Type | Flush | |
| Finish | Gloss | |
| Screwed/Screwless | Screwed | |
| Standards/Approvals | EAC | |
| Range | DELTA | |
| Height | 55mm | |
| Fixing Standard | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Colour White | ||
Material TPE | ||
Width 55mm | ||
Mount Type Flush | ||
Finish Gloss | ||
Screwed/Screwless Screwed | ||
Standards/Approvals EAC | ||
Range DELTA | ||
Height 55mm | ||
Fixing Standard No | ||
- COO (Country of Origin):
- DE
The Siemens DELTA series cover plate which is intermediate frame made up of plastic material and white in colour. It is 55 x 55 mm in dimension.
Protection class IP20
halogen-free
- RS Stock No. 2769018
- Mfr. Part No. S520666
Each
$13.43
- RS Stock No. 2769017
- Mfr. Part No. S520662
Each
$14.60
Related links
- Siemens White Thermoplastic Cover Plate
- Siemens White Cover Plate Thermoplastic Cover Plate
- Siemens White 1 Gang Thermoplastic Cover Plate
- Siemens White 2 Gang Cover Plate Thermoplastic Cover Plate
- Siemens Electric White 1 Gang Thermoplastic Cover Plate
- Siemens White 1 Gang Cover Plate Thermoplastic Faceplate & Mounting Plate
- Siemens White Cover Plate Thermoplastic Faceplate & Mounting Plate
- Siemens White Thermoplastic Faceplate & Mounting Plate












