Siemens White Cover Plate TPE Cover Plate

Subtotal (1 unit)*

$28.88

(exc. GST)

$31.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.88

*price indicative

RS Stock No.:
229-9854
Mfr. Part No.:
5TG2596
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover Plate

Plate Type

Cover Plate

Colour

White

Material

TPE

Mount Type

Flush

Width

55mm

Finish

White

Screwed/Screwless

Screwed

Height

55mm

Standards/Approvals

EAC

Range

DELTA

Fixing Standard

No

COO (Country of Origin):
DE
The Siemens DELTA i-system electrical white outlet cover is made up of thermoplastic.

It has IP20 rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy