Siemens White TPE Cover Plate

Subtotal (1 unit)*

$29.35

(exc. GST)

$32.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.35

*price indicative

RS Stock No.:
203-2374
Mfr. Part No.:
5TG2566
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover Plate

Colour

White

Material

TPE

Width

55mm

Finish

Gloss

Screwed/Screwless

Screwed

Standards/Approvals

EAC

Height

55mm

Range

DELTA

Fixing Standard

No

COO (Country of Origin):
DE
The Siemens DELTA series cover plate which is outlet plate made up of plastic material and white in colour. It is 55 x 55 mm in dimension.

Protection class IP20

halogen-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy