Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 860040375010
- RS Stock No.:
- 839-8768
- Mfr. Part No.:
- 860040375010
- Brand:
- Wurth Elektronik
35 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.348
(exc. GST)
$1.483
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $1.348 | $6.74 |
25 - 45 | $1.332 | $6.66 |
50 - 95 | $1.29 | $6.45 |
100 - 495 | $1.232 | $6.16 |
500 + | $1.198 | $5.99 |
*price indicative |
- RS Stock No.:
- 839-8768
- Mfr. Part No.:
- 860040375010
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series
WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 7000h |
Ripple Current | 1.38A |
Tolerance | ±20% |
Leakage Current | 160 μA |
Series | WCAP-ATUL |
Dissipation Factor | 16 |
Related links
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 6.3V dc,...
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 35V dc...
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 25V dc...
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 50V dc...
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 10V dc,...
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 6.3V dc,...
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 25V dc,...
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 50V dc,...