Siemens White 1 Gang Cover Plate TPE Faceplate & Mounting Plate
- RS Stock No.:
- 664-422
- Mfr. Part No.:
- 5TG2577
- Brand:
- Siemens
Subtotal (1 unit)*
$23.09
(exc. GST)
$25.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $23.09 |
*price indicative
- RS Stock No.:
- 664-422
- Mfr. Part No.:
- 5TG2577
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Faceplate & Mounting Plate | |
| Plate Type | Cover Plate | |
| Colour | White | |
| Material | TPE | |
| Mount Type | Screw | |
| Width | 55mm | |
| Finish | White | |
| Standards/Approvals | RoHS compliant | |
| Height | 55mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Faceplate & Mounting Plate | ||
Plate Type Cover Plate | ||
Colour White | ||
Material TPE | ||
Mount Type Screw | ||
Width 55mm | ||
Finish White | ||
Standards/Approvals RoHS compliant | ||
Height 55mm | ||
- COO (Country of Origin):
- ES
The Siemens Delta i-system titanium white cover plate measuring 55x55 mm is designed for miniature connectors with screw and claw fixing. It has a shiny appearance similar to RAL 9010 made of plastic and is suitable for switch pushbutton and dimmer applications.
Marking is without imprint
Material is thermoplast
Related links
- Siemens White 1 Gang Cover Plate Thermoplastic Faceplate & Mounting Plate
- Siemens White 1 Gang Cover Thermoplastic Faceplate & Mounting Plate
- Siemens Silver 1 Gang Cover Plate Thermoplastic Faceplate & Mounting Plate
- Siemens Metallic Silver 1 Gang Cover Plate Thermoplastic Faceplate & Mounting Plate
- Siemens White 1 Gang Thermoplastic Faceplate & Mounting Plate
- Siemens White 1 Gang Cover Plate Thermoplastic Plug Cover Plate
- Legrand White 1 Gang Cover Plate Polycarbonate Faceplate & Mounting Plate
- Legrand White 1 Gang Cover Plate Plastic Faceplate & Mounting Plate
