Eaton Grey Cover Plate Steel Faceplate & Mount Plate

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$98.55

(exc. GST)

$108.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$98.55
5 - 9$96.58
10 +$93.60

*price indicative

RS Stock No.:
129-045
Mfr. Part No.:
143213 XLST5S853
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Plate Type

Cover Plate

Colour

Grey

Material

Steel

Width

850mm

Mount Type

Screw

Depth

300mm

Finish

Galvanised

Height

6mm

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The Eaton xEnergy Light LV systems LV switchgear is a top quality product ideal for various electrical engineering applications. With a sleek grey finish and galvanized steel material, this switchgear is designed for durability and reliability. Suitable for use with enclosure building dimensions of 850mm x 300mm, this product complies with RoHS standards and is globally marketable. The Eaton xEnergy Light LV switchgear is a must-have for any project requiring top-notch electrical components.

IP55 rated for protection against dust and water

ETIM 9.0 technical data for accurate specifications

Product weight of 3.5 kilograms for easy handling

Public consumption approval for widespread use

Durable steel construction ensures longevity

Global marketability allows for versatile applications

Easy installation with cable entry option included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy