Eaton Steel Faceplate & Mount Plate

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$18.59

(exc. GST)

$20.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$18.59-
5 - 9$18.212%
10 +$17.665%

*price indicative

RS Stock No.:
124-827
Mfr. Part No.:
177319 XBBB065
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Material

Steel

Mount Type

DIN Rail

Width

541mm

Depth

15mm

Standards/Approvals

RoHS

Height

48mm

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton fixing rail for busbar support is designed for cabinets with a width of 650mm. It is a crucial accessory for mounting the main busbar supports securely. The product is part of the xEnergy Main LV switchgear family, offering robust and reliable solutions for electrical setups.

Fastening parts/set for secure mounting

RoHS conform material for environmental compliance

Product weight of 0.52 kilograms for easy handling

Designed for 650mm wide cabinets for versatile use

Steel material ensures durability and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy