Legrand Plain Galvanised Steel Blanking Plate
- RS Stock No.:
- 266-0356
- Mfr. Part No.:
- 0 360 56
- Brand:
- Legrand
Subtotal (1 unit)*
$232.11
(exc. GST)
$255.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $232.11 |
*price indicative
- RS Stock No.:
- 266-0356
- Mfr. Part No.:
- 0 360 56
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Blanking Plate | |
| Plate Type | Plain | |
| Material | Galvanised Steel | |
| Mount Type | Vertical, Horizontal | |
| Height | 600mm | |
| Standards/Approvals | No | |
| For Use With | Atlantic, Atlantic stainless steel and Marina cabinets | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Blanking Plate | ||
Plate Type Plain | ||
Material Galvanised Steel | ||
Mount Type Vertical, Horizontal | ||
Height 600mm | ||
Standards/Approvals No | ||
For Use With Atlantic, Atlantic stainless steel and Marina cabinets | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand blank plate for Atlantic, Atlantic inox and Marina enclosures height of 600xwidth 400 or height 400xwidth 600.
Galvanized steel
Admissible load 100kg/m²
Related links
- Legrand Plain Galvanised Steel Blanking Plate
- Legrand Plain Steel Blanking Plate
- ABB Galvanised Steel Blanking Plate Other Sub-Function 3 IS2 Enclosure for Automation 146 mm L for Use with
- Legrand Blank Plate Blanking Plate
- Legrand Black Plastic Blanking Plate
- Legrand White Blank Plate ABS Blanking Plate
- Legrand Galvanised Steel Perforated Plate Ventilated
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel Blanking Plate for Use with Enclosure x 400 mm x 75mm
