Omron XS5W Cat5e Ethernet Cable 8 Core, Black, 10 m, Shielded Screened, Polyurethane

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$368.04

(exc. GST)

$404.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$368.04
10 - 19$353.30
20 - 49$338.56
50 +$331.20

*price indicative

RS Stock No.:
144-6507
Mfr. Part No.:
XS5W-T421-JMC-K
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Ethernet Cable

Series

XS5W

LAN Category

Cat5e

Cable Length

10m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Screened

Jacket Material

Polyurethane

Jacket Colour

Black

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL CM, IEC, UL 94 V-0

Fire Behaviour

Self-Extinguishing

Core Strands

7 x 260 μm

Number of Cores

8

Cross Sectional Area

0.34mm²

Voltage

30V

Outside Diameter

6.5mm

Size of Strands

260μm

Number of Strands

7

COO (Country of Origin):
JP

XS5W Series Cat5e Industrial RJ45 to M12 4 Pin Cable Assemblies


From Omron, a series of industrial grade PVC Cat5e cable assemblies. The patch cables have standard RJ45 plug going to M12 4-pin Smart Click plug and are ideally suited to out of cabinet applications. Constructed from 6.5 mm OD 4-pair 22 AWG cable featuring double shielding with overall braiding and individual foil shields on each pair to reduce EMC interference. Available with a light blue PVC jacket in various lengths.

Features and benefits


Cat5e Performance

PVC cable

Overall braiding

Individual foil shielding on each pair

Reduces EMC interference

Ideal for out of panel applications

IP20

Applications


PCs

Network equipment

Servers

Data centres

Industrial automation

Robotics

Omron Electronics Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy