HARTING HARTING ix Industrial Ethernet Cable, 3 m, Screened, Pre-Assembled Cable, Yellow, PUR

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$76.31

(exc. GST)

$83.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$76.31
10 +$70.21

*price indicative

RS Stock No.:
276-619
Mfr. Part No.:
33483131804030
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

HARTING ix Industrial

Product Type

Ethernet Cable

Cable Length

3m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Sub Type

Pre-Assembled Cable

Screened/Unscreened

Screened

Jacket Material

PUR

Jacket Colour

Yellow

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Fire Behaviour

IEC 60332-1-2 Flame retardancy

Standards/Approvals

IEC

Conductor Material

Copper

Number of Cores

8

COO (Country of Origin):
LV

Harting ix Industrial Series Ethernet Cable, 3m Length, 26AWG American Wire Gauge - 33483131804030


This Ethernet cable is a high-performance Cat6a option, designed for a variety of applications in the automation, electronics, and mechanical industries. With a length of 3m, this terminated Ethernet cable features straight connectors on both ends, ensuring easy setup and reliable connections. Constructed with a robust yellow polyurethane outer sheath, it is built to withstand industrial environments while providing shielding for optimal signal integrity.

Features & Benefits


• Designed for high-speed data transmission with reduced interference

• Shielded design protects against electromagnetic interference

• Straight connectors simplify installation in tight spaces

• Durable polyurethane material enhances longevity in tough conditions

• Compliant with IEC standards for superior performance

• 26AWG wire gauge supports efficient power and signal delivery

Applications


• Ideal for connecting industrial machines to networks

• Utilised in automation systems to ensure reliable communication

• Suitable for high-speed connections in data centres

• Perfect for use in control panels and machinery

• Effective in environments requiring robust and durable cabling

What type of connections can be expected with this product?


The cable features male Type A plugs on both ends, providing a straightforward connection to standard Ethernet ports.

How does the protective shielding benefit performance in critical applications?


The shielded design minimises signal loss and provides reliability in environments with potential electromagnetic interference, ensuring consistent data integrity.

What is the significance of using a polyurethane sheath in this cable?


Polyurethane offers excellent resistance to abrasion and chemicals, making it an ideal choice for industrial applications where durability is crucial.

Can it be used for both data and power transmission?


Yes, the design allows for efficient power delivery along with high-speed data transmission, making it versatile for various setups.

What standards does this cable comply with?


It meets IEC standards, ensuring it adheres to international guidelines for performance and safety in network cabling.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy