HARTING HARTING ix Industrial Ethernet Cable, 1 m, Screened, Pre-Assembled Cable, Yellow, PUR
- RS Stock No.:
- 276-616
- Mfr. Part No.:
- 33483131804010
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$55.40
(exc. GST)
$60.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $55.40 | - |
| 10 + | $50.97 | 7% |
*price indicative
- RS Stock No.:
- 276-616
- Mfr. Part No.:
- 33483131804010
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | HARTING ix Industrial | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat6a | |
| Sub Type | Pre-Assembled Cable | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Yellow | |
| Jacket Material | PUR | |
| Fire Behaviour | IEC 60332-1-2 Flame retardancy | |
| Standards/Approvals | IEC | |
| Number of Cores | 8 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series HARTING ix Industrial | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat6a | ||
Sub Type Pre-Assembled Cable | ||
Screened/Unscreened Screened | ||
Jacket Colour Yellow | ||
Jacket Material PUR | ||
Fire Behaviour IEC 60332-1-2 Flame retardancy | ||
Standards/Approvals IEC | ||
Number of Cores 8 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- LV
Harting ix Industrial Series Ethernet Cable, 1m Length, 26AWG American Wire Gauge - 33483131804010
This Ethernet cable is a 1m long, terminated solution designed to facilitate high-speed networking. Constructed with a shielded design, it ensures optimal performance while minimising interference. The cable features straight connectors on both ends, each with eight male contacts. It is suitable for applications that require robust connectivity, adhering to IEC standards for reliable transmission.
Features & Benefits
• Shielded construction reduces interference in high-frequency environments
• Terminated design offers immediate plug-and-play connectivity
• Composed of durable polyurethane for enhanced flexibility
• 26AWG conductor size ensures minimal signal loss over distance
• Straight connector orientation facilitates easy installation in tight spaces
• Bright yellow sheath colour allows for easy identification in installations
Applications
• Used with industrial automation systems for reliable data transmission
• Suitable for connecting devices in an electrical control panel
• Ideal for use in mechanical requiring high-speed networking
• Effective in connecting to network switches in professional settings
What advantages does the shielded design provide in operational environments?
The shielded design helps to protect against electromagnetic interference and crosstalk, which enhances the integrity of data transmission, particularly in high-demand environments.
How does the 26AWG size affect signal quality?
A 26AWG size facilitates better signal integrity by reducing attenuation over longer distances, making it ideal for high-speed data applications.
What benefits does polyurethane offer compared to other materials?
Polyurethane provides excellent durability and flexibility, allowing the cable to withstand wear and tear while maintaining performance in challenging conditions.
Can the cable be used in outdoor settings?
While the cable is designed for robust indoor use, specific environmental factors should be considered, as prolonged exposure to outdoor elements can affect performance.
Related links
- HARTING RJ45 1 m Ethernet Cable, Yellow Screened Polyurethane Sheath
- HARTING Type A Plug Yellow Screened Polyurethane Sheath
- HARTING Type A Plug Yellow Screened Polyurethane Sheath
- HARTING Type A Plug Yellow Screened Polyurethane Sheath
- HARTING Type A Plug Yellow Screened Polyurethane Sheath
- HARTING Type A Plug Yellow Screened Polyurethane Sheath
- HARTING RJ45 2 m Ethernet Cable, Yellow Screened Polyurethane Sheath
- HARTING RJ45 0.5 m Ethernet Cable, Yellow Screened Polyurethane Sheath
